New here? Register now!
Forgot password?

INT 790482 RJ45 Modular Plugs

Item-No.: INT 790482

 €

1,95

add to list
Article successfully added to the list

Description

INT 790482

With this Toolless RJ45 Plug from Intellinet Network Solutions, there is no need for a crimping tool. Simply strip about 15 mm off the cable, select either T568A or B wiring style, place the wires in the corresponding color-coded slot and close the boot onto the cable. When the boot is closed over the IDC connectors, it pushes the wires into place and makes the connection.

  • RJ45 plug
  • toolless connector
  • TIA/EIA-568-B.2, ISO/IEC11801 and EN50173-1
  • compatible with 22-26 AWG solid and stranded UTP cables
  • fast and easy installation




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Plug
    • Design
    • Cat.5 / Cat.5e / Cat.6
  • Implementation
    • Type of connector
    • RJ45
  • Manufacturer specifications
    • Manufacturer
    • INTELLINET
    • Factory number
    • 790482
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0766623790482
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Plug
    • Design
    • Cat.5 / Cat.5e / Cat.6
  • Implementation
    • Type of connector
    • RJ45
  • Manufacturer specifications
    • Manufacturer
    • INTELLINET
    • Factory number
    • 790482
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0766623790482