New here? Register now!
Forgot password?

HIROSE TM31 GE RJ45 Hirose plug, Cat-6a, TM31, yellow

Item-No.: HIROSE TM31 GE

 €

1,50

add to list
Article successfully added to the list

Description

HIROSE TM31 GE

Cat.6 STP RJ45 plug Hirose TM31 complete connectors (including boot & Guide Plate)

• Channel Class EA up to 500 MHz (Category 6A) for wires (AWG 24/7), (AWG 26/7), (AWG 27/7)
• Core insulation approximately 0.9 - 1.0 mm
• cable diameter max. 6.6 mm
• Temperature range: -25 ° C. .. +60 ° C (operation + storage)
• Voltage: 125 V AC
• Current rating: 1 A




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • RJ45 plug - TM31
    • Design
    • CAT 6a, class E (500 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • For round cable
  • Manufacturer specifications
    • Manufacturer
    • HIROSE
    • Factory number
    • H7642.5
    • Package weight
    • 0.004 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4049759116644
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • RJ45 plug - TM31
    • Design
    • CAT 6a, class E (500 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Yellow
  • Interfaces
    • Connection
    • For round cable
  • Manufacturer specifications
    • Manufacturer
    • HIROSE
    • Factory number
    • H7642.5
    • Package weight
    • 0.004 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4049759116644