New here? Register now!
Forgot password?

HIROSE CAT6 GR RJ45 Hirose plug Cat-6, TM21, grey

Item-No.: HIROSE CAT6 GR

 €

1,20

add to list
Article successfully added to the list

Description

HIROSE CAT6 GR

Cat.6 Hirose TM21 RJ45 plug STP complete connector (incl. bend protection & guide plate)

- Channel Class E up to 250 MHz (Cat.6) for strands (AWG 24/7, AWG 26/7, AWG 27/7)
- Core insulation approx. 0.9 - 1.0 mm
- Cable diameter up to max. 6.6 mm
- Temperature range: -25°C ... +60°C (operation + storage)
- Voltage: 125 V AC
- Current carrying capacity: 1 A




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • RJ45 Stecker - TM21
    • Design
    • Cat.6, Klasse E (250 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Grey
  • Interfaces
    • Connection
    • For round cable
  • Manufacturer specifications
    • Manufacturer
    • HIROSE
    • Factory number
    • H7641.12
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002522764
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • RJ45 Stecker - TM21
    • Design
    • Cat.6, Klasse E (250 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Grey
  • Interfaces
    • Connection
    • For round cable
  • Manufacturer specifications
    • Manufacturer
    • HIROSE
    • Factory number
    • H7641.12
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002522764