0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 23236 :: Ring ratchet spanner, 10 - 19 AF, 4-in-1

Item-No.: PROXXON 23236
 €17,30
Category of goods: 1 = discountable

PROXXON 23236

  • Product Description
  • Technical information
  • General
    • Type
    • Ringratschenschlüssel
    • Approval
    • 4-in-1
  • Measures
    • Size
    • SW 10 - 19
Quadruple MicroSpeeder. A single tool for the most important automotive screws: 10 - 13 - 17 - 19 mm.

Ratchet function with 72-tooth inner ring made from special high-alloy steel, allowing ratcheting even when the spanner is only moved by 5°. Lever for switching between clockwise and anti-clockwise rotation. Shaft made from CrV steel with optimum surface protection: double nickel plating and matt-finished chrome plating. With laser inscription and clearly legible sizes. Total length: 210 mm.

The quadruple MicroSpeeder is slightly bulkier than the double MicroSpeeds with a double ring (10 x 13 and 17 x 19). It can also not be passed through for sizes 13 and 19. But it's the only tool you need in your bag!



Manufacturer : PROXXON
Factory number : 23236
Package weight : 0.227 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ringratschenschlüssel
    • Approval
    • 4-in-1
  • Measures
    • Size
    • SW 10 - 19
Datasheet/manual
reichelt printfooter