0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 465-00030 :: Ring cable lug blue 8.3mm

Item-No.: RND 465-00030
 €2,38
Category of goods: 1 = discountable

RND 465-00030

  • Product Description
  • Technical information
  • General
    • Type
    • Ringkabelschuh
    • Colour
    • Blue
  • Measures
    • Ø
    • 8.4 mm
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²
  • Packaging
    • Packaging
    • Pack of 100



Manufacturer : RND CONNECT
Factory number : RVE2-8
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ringkabelschuh
    • Colour
    • Blue
  • Measures
    • Ø
    • 8.4 mm
  • Implementation
    • Cable cross-section
    • 1.5 - 2.5 mm²
  • Packaging
    • Packaging
    • Pack of 100
Datasheet/manual
reichelt printfooter