0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 475-00375 :: Ribbon Clips 9x24x25mm pack of 100

Item-No.: RND 475-00375
 €4,15
Category of goods: 1 = discountable

RND 475-00375

  • Product Description
  • Technical information
  • General
    • Type
    • Flat ribbon clips
    • Design
    • Self-adhesive
    • Colour
    • Grey
    • Material
    • PVC
  • Packaging
    • Packaging
    • 100
  • Measures
    • Ø
    • 10 mm
Flat cable
Self-adhesive



Manufacturer : RND CABLE
Factory number : RND 475-00375
Package weight : 0.313 kg
RoHS : conform
Technical information
  • General
    • Type
    • Flat ribbon clips
    • Design
    • Self-adhesive
    • Colour
    • Grey
    • Material
    • PVC
  • Packaging
    • Packaging
    • 100
  • Measures
    • Ø
    • 10 mm
Datasheet/manual
reichelt printfooter