0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M 3365-40 Ribbon Cable

Item-No.: 3M 3365-40
Number of leads:Colour:
 €80,30

Information

Ribbon cable 1.27mmx0.08mm² PU=Reel of 3

Colour grey, first strand red



mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Ribbon cable
    • Design
    • Unshielded
    • Number of leads
    • 40 pole
    • Cable type
    • 28 AWG
    • Colour
    • Grey
  • Measures
    • Content spacing
    • 1.27 mm
    • Cable length
    • 30 m
  • Implementation
    • Cable cross-section
    • 0.08 mm²
  • Packaging
    • Packaging
    • Reels
  • Manufacturer specifications
    • Manufacturer
    • 3M ELEKTRO PRODUKTE
    • Factory number
    • 3365-40
    • Package weight
    • 2.307 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002250650

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Ribbon cable
    • Design
    • Unshielded
    • Number of leads
    • 40 pole
    • Cable type
    • 28 AWG
    • Colour
    • Grey
  • Measures
    • Content spacing
    • 1.27 mm
    • Cable length
    • 30 m
  • Implementation
    • Cable cross-section
    • 0.08 mm²
  • Packaging
    • Packaging
    • Reels
  • Manufacturer specifications
    • Manufacturer
    • 3M ELEKTRO PRODUKTE
    • Factory number
    • 3365-40
    • Package weight
    • 2.307 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002250650

reichelt printfooter