0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3M 3302/20 :: Ribbon Cable

Item-No.: 3M 3302/20
Number of leads:

Colour:

 €63,90




Ribbon cable 1.27mmx0.08mm² PU=Reel of 3

  • Product Description
  • Technical information
  • General
    • Type
    • Ribbon cable
    • Design
    • Unshielded
    • Number of leads
    • 20 pole
    • Colour
    • Multi-coloured
  • Measures
    • Content spacing
    • 1.27 mm
    • Cable length
    • 30 m
    • Ø
    • 28 AWG mm
  • Implementation
    • Cable cross-section
    • 0.08 mm²
  • Packaging
    • Packaging
    • Reels
Color strands


Manufacturer : 3M ELEKTRO PRODUKTE
Factory number : 3302/20
Package weight : 1.319 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ribbon cable
    • Design
    • Unshielded
    • Number of leads
    • 20 pole
    • Colour
    • Multi-coloured
  • Measures
    • Content spacing
    • 1.27 mm
    • Cable length
    • 30 m
    • Ø
    • 28 AWG mm
  • Implementation
    • Cable cross-section
    • 0.08 mm²
  • Packaging
    • Packaging
    • Reels
reichelt printfooter