0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REVPI CORE RevPi Core

SAVE10%
Item-No.: REVPI CORE
 €198,90
 €179,90

Information

REVPI CORE

• Revolution in PLC control
• Based on Raspberry Pi® Compute Module
• Meets key industry standards
• Many fieldbus extensions available
• Micro HDMI for connecting visualizations




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Steuerung
    • Model
    • RevPi
    • Design
    • Basismodul
  • Implementation
    • Series
    • Core
    • Protection class
    • IP20
    • Mounting
    • Hutschiene
  • Interfaces
    • Interfaces
    • 2x USB A, 1x RJ45, 1x Micro HDMI, 1x Micro USB
  • Electrical values
    • Operating voltage
    • 12 V / 24 V
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 96 mm
    • Length
    • 111 mm
  • Manufacturer specifications
    • Manufacturer
    • KUNBUS
    • Factory number
    • PR100102
    • Package weight
    • 0.125 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260498390007

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Steuerung
    • Model
    • RevPi
    • Design
    • Basismodul
  • Implementation
    • Series
    • Core
    • Protection class
    • IP20
    • Mounting
    • Hutschiene
  • Interfaces
    • Interfaces
    • 2x USB A, 1x RJ45, 1x Micro HDMI, 1x Micro USB
  • Electrical values
    • Operating voltage
    • 12 V / 24 V
  • Measures
    • Width
    • 22.5 mm
    • Height
    • 96 mm
    • Length
    • 111 mm
  • Manufacturer specifications
    • Manufacturer
    • KUNBUS
    • Factory number
    • PR100102
    • Package weight
    • 0.125 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260498390007

reichelt printfooter