0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 15550 AE :: Resistor, axial, 50 W, 0.47 Ohm, 5%

Item-No.: RND 15550 AE
 €1,69
Category of goods: 1 = discountable

RND 15550 AE

  • Product Description
  • Technical information
  • General
    • Type
    • Hochlast-Drahtwiderstand
    • Material
    • Metallgehäuse
    • Mounting form
    • axial
    • Tolerance
    • 5%
    • Temperatur max.
    • 250
  • Electrical values
    • Resistor
    • 0.47 Ohm
    • Nominal load
    • 50 W
  • Measures
    • Length
    • 30 mm
    • Width
    • 72.5 mm
    • Height
    • 17 mm
RND Wirewound resistor in aluminium housing

  • Aluminium housing for direct heat sink attachment
  • excellent heat transfer
  • small dimensions
  • good electrical stability, reliability and mechanical strength



Manufacturer : RND COMPONENTS
Factory number : RND 15550 R47 J
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Hochlast-Drahtwiderstand
    • Material
    • Metallgehäuse
    • Mounting form
    • axial
    • Tolerance
    • 5%
    • Temperatur max.
    • 250
  • Electrical values
    • Resistor
    • 0.47 Ohm
    • Nominal load
    • 50 W
  • Measures
    • Length
    • 30 mm
    • Width
    • 72.5 mm
    • Height
    • 17 mm
Datasheet/manual
reichelt printfooter