0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 1551206FKIT :: Resistor Assortiment, SMD, 1206, E24, 1 %, 100 pcs/value

Item-No.: RND 1551206FKIT
 €144,90
Category of goods: 1 = discountable

RND 1551206FKIT

  • Product Description
  • Technical information
  • General
    • Type
    • Assortment
    • Technology
    • Thick film
    • Assembly
    • Series E24
    • Mounting form
    • 1206
  • Packaging
    • Packaging
    • 12100er-Pack
    • Quantity/Value
    • 100 piece
  • Implementation
    • Values
    • 0 Ohm - 1 MOhm
  • Electrical values
    • Operating Voltage max.
    • 200 V
    • Power Dissipation max.
    • 0.25 W
  • Measuring range
    • Tolerance
    • 1 %
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.55 mm
    • Height
    • 0.55 mm
  • Other
    • Specification
    • SMD
• Ring binder kits with surface mount resistors
• Includes resistors of E24 series with value from 0 O to 1 MO
• A total of 12’100 SMD resistors



Manufacturer : RND COMPONENTS
Factory number : RND 1551206S4FE024KIT
Package weight : 1.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Assortment
    • Technology
    • Thick film
    • Assembly
    • Series E24
    • Mounting form
    • 1206
  • Packaging
    • Packaging
    • 12100er-Pack
    • Quantity/Value
    • 100 piece
  • Implementation
    • Values
    • 0 Ohm - 1 MOhm
  • Electrical values
    • Operating Voltage max.
    • 200 V
    • Power Dissipation max.
    • 0.25 W
  • Measuring range
    • Tolerance
    • 1 %
  • Measures
    • Length
    • 3.1 mm
    • Width
    • 1.55 mm
    • Height
    • 0.55 mm
  • Other
    • Specification
    • SMD
Datasheet/manual
reichelt printfooter