Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ITV2050-01F3N-Q :: Pressure control valve, analogue input 0/4 - 20 mA, output 1 - 5

Item-No.: ITV2050-01F3N-Q
€479,90
Category of goods: 1 = discountable

ITV2050-01F3N-Q

  • Product Description
  • Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • General
    • flow
    • 1500 l/ min
    • operating pressure
    • 0.005 … 0.9 MPa
    • operating air temperature
    • 0 … +50 °C
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
    • Height
    • 93 mm

Pressure control valve for filtered compressed air, 5 µm, oil-free.
Possibility for continuous pressure control proportional to an electrical signal.
Air consumption is virtually 0 l/min in the controlled state.
Possible to configure the zero point and measuring range without a compressed air supply.
M12 connection cable sold separately.

Input pressure: min. +0.1 MPa
Linearity: ±1% from the end value
Repeatability: 0.5%
Sensitivity: 0.2% from the end value
Temperature characteristics: ±0.12% from the end value
Display accuracy: 3%
Smallest display unit for the output pressure display: 0.01 MPa



Manufacturer : SMC PNEUMATIK
Package weight : 0.48 kg
RoHS : conform
Technical information
  • Electrical values
    • operating voltage
    • 24 VDC
  • General
    • flow
    • 1500 l/ min
    • operating pressure
    • 0.005 … 0.9 MPa
    • operating air temperature
    • 0 … +50 °C
  • Implementation
    • Protection class
    • IP65
  • Measures
    • Length
    • 50 mm
    • Width
    • 50 mm
    • Height
    • 93 mm