Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR3020-F03 :: Precision pressure regulator, 0.01 - 0.8 Mpa

Item-No.: IR3020-F03
€142,90
Category of goods: 1 = discountable

IR3020-F03

  • Product Description
  • Technical information
  • General
    • filter fineness
    • 0.3 µm
    • operating pressure
    • 0.01 … 0.8 MPa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -5 … 60 °C

Precision pressure regulator for compressed air, oil-free
Manometer attachable from 2 sides
For modular construction with maintenance units
Precise pressure compensation regulation
High ventilation capacity

Response threshold: <0.2% of initial pressure range
Reproducibility: 0.5% of initial pressure range

Please order manometer separately



Manufacturer : SMC PNEUMATIK
Package weight : 0.679 kg
RoHS : conform
Technical information
  • General
    • filter fineness
    • 0.3 µm
    • operating pressure
    • 0.01 … 0.8 MPa
    • Connection \ thread
    • G3/8
    • operating air temperature
    • -5 … 60 °C