reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IR1020-F01 :: Precision pressure regulator G1/8, 0.005 - 0.8 Mpa

Item-No.: IR1020-F01
€80,20
Category of goods: 1 = discountable

IR1020-F01

  • Product Description
  • Technical information
  • General
    • filter fineness
    • 0.3 µm
    • operating pressure
    • 0.005 … 0.8 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … 60 °C

Precision pressure regulator for compressed air, oil-free
Manometer attachable from 2 sides
For modular construction with maintenance units
Precise pressure compensation regulation
High ventilation capacity

Response threshold: <0.2% of initial pressure range
Reproducibility: 0.5% of initial pressure range

Please order manometer separately



Manufacturer : SMC PNEUMATIK
Package weight : 0.148 kg
RoHS : conform
Technical information
  • General
    • filter fineness
    • 0.3 µm
    • operating pressure
    • 0.005 … 0.8 MPa
    • Connection \ thread
    • G1/8
    • operating air temperature
    • -5 … 60 °C