Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARP20-F02E :: Precision pressure regulator G1/4, circular manometer

Item-No.: ARP20-F02E
€53,50
Category of goods: 1 = discountable

ARP20-F02E

  • Product Description
  • Technical information
  • General
    • operating pressure
    • = 0.7 MP
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -5 … 60 °C

Directly operated precision regulator
Savings on energy and air consumption

Adjustable pressure: 0.005 - 0.4 MPa
Test pressure: 1.2 MPa
Reproducibility: max. ±1% of final value



Manufacturer : SMC PNEUMATIK
Package weight : 0.177 kg
RoHS : conform
Technical information
  • General
    • operating pressure
    • = 0.7 MP
    • Connection \ thread
    • G1/4
    • operating air temperature
    • -5 … 60 °C