• operating voltage

  • filter fineness

  • flow

  • operating pressure

  • Connection \ thread

  • Protection class

  • operating air temperature

  • Length


  • regulator

  •  1 - 16 of  16  items. 
 
  • operating pressure:

    = 0.7 MP

  • Connection \ thread:

    G1/8

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.18 kg

 
  • operating pressure:

    = 0.7 MP

  • Connection \ thread:

    G1/8

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.18 kg

 
  • operating pressure:

    = 0.7 MP

  • Connection \ thread:

    G1/4

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.18 kg

 
  • operating pressure:

    = 0.7 MP

  • Connection \ thread:

    G1/4

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.18 kg

 
Mounting element for ARP20
Mounting element and lock nuts are supplied

Weight incl.:

0.053 kg

 
Mounting element for the ARP30
Mounting element and adjusting nuts are included in delivery

Weight incl.:

0.064 kg

 
Mounting bracket for ITV
L-shaped mounting bracket

Weight incl.:

0.074 kg

 
  • filter fineness:

    0.3 µm

  • operating pressure:

    0.005 … 0.8 MPa

  • Connection \ thread:

    G1/8

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.15 kg

 
  • filter fineness:

    0.3 µm

  • operating pressure:

    0.005 … 0.8 MPa

  • Connection \ thread:

    G1/4

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.33 kg

 
  • filter fineness:

    0.3 µm

  • operating pressure:

    0.01 … 0.8 MPa

  • Connection \ thread:

    G3/8

  • operating air temperature:

    -5 … 60 °C

Weight incl.:

0.68 kg

 
  • operating voltage:

    24 VDC

  • flow:

    1500 l/ min

  • operating pressure:

    0.005 … 0.9 MPa

  • Protection class:

    IP65

  • operating air temperature:

    0 … +50 °C

  • Length:

    50 mm

  • Width:

    50 mm

  • Height:

    93 mm

Weight incl.:

0.48 kg

 
  • operating voltage:

    24 VDC

  • flow:

    1500 l/ min

  • operating pressure:

    0.005 … 0.9 MPa

  • Protection class:

    IP65

  • operating air temperature:

    0 … +50 °C

  • Length:

    50 mm

  • Width:

    50 mm

  • Height:

    93 mm

Weight incl.:

0.48 kg

 
Mounting bracket for IR1020

Weight incl.:

0.028 kg

 
Mounting bracket for IR2020

Weight incl.:

0.033 kg

 
Mounting bracket for IR3020

Weight incl.:

0.078 kg

 
3-m connection cable, for ITV, angled plug

Weight incl.:

0.20 kg