0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KUEHLSCHRANK 15 :: Refrigerator lamp, 15 W, E14, vibration-proof, EEK G


KUEHLSCHRANK 15

  • Product Description
  • Technical information
  • General
    • Type
    • Fridge lamp
    • Assembly
    • Globe
    • Design
    • Vibration-proof
  • Lighting
    • Power consumption in operation
    • 15 W
    • Light current
    • 100 lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2702 K
    • Dimmable
    • ja
    • Angle of radiation
    • 360 °
    • Color rendering
    • 100 Ra
    • Lighting Color
    • weiß
    • Rated lighting current
    • 15 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Globe
  • Lamp properties
    • Ø
    • 26 mm
    • Length
    • 57 mm
    • Duration of life
    • 2000 h
    • Rated power input
    • 15 W
    • Average rated life
    • 2000 h
    • Nominal capacity
    • 15 W
  • Measures
    • Ø
    • 26 mm
    • Length
    • 57 mm
  • Energy efficiency
    • Energy Efficiency
    • G
    • Weighted consumption
    • 15 kWh/1.000 h
    • Durability
    • 2000 h
  • Power supply
    • Socket
    • E14
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 15 W
    • Voltage
    • 230 V
Refrigerator lamp, especially resistant to vibrations

Voltage: 235 V
Output: 15 W
Base: E14


Special lamps, exclusively for use in household appliances



Manufacturer : GOOBAY
Factory number : 9742
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fridge lamp
    • Assembly
    • Globe
    • Design
    • Vibration-proof
  • Lighting
    • Power consumption in operation
    • 15 W
    • Light current
    • 100 lm
    • Color temperature
    • 2700 K
    • Color temperature
    • 2702 K
    • Dimmable
    • ja
    • Angle of radiation
    • 360 °
    • Color rendering
    • 100 Ra
    • Lighting Color
    • weiß
    • Rated lighting current
    • 15 lm
  • Implementation
    • Color temperature
    • warmweiß
    • Form
    • Globe
  • Lamp properties
    • Ø
    • 26 mm
    • Length
    • 57 mm
    • Duration of life
    • 2000 h
    • Rated power input
    • 15 W
    • Average rated life
    • 2000 h
    • Nominal capacity
    • 15 W
  • Measures
    • Ø
    • 26 mm
    • Length
    • 57 mm
  • Energy efficiency
    • Energy Efficiency
    • G
    • Weighted consumption
    • 15 kWh/1.000 h
    • Durability
    • 2000 h
  • Power supply
    • Socket
    • E14
    • Mains voltage input
    • 230 V AC
    • Voltage
    • 230
  • Electrical values
    • Performance
    • 15 W
    • Voltage
    • 230 V
Datasheet/manual
reichelt printfooter