0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XUK1ARCNL2H61 Reflective light barrier complete package, 7 m, infrared light,

Item-No.: XUK1ARCNL2H61
 €84,90

Information

XUK1ARCNL2H61

Ready to install complete package - installed in no time

• Potentiometer for setting the sensitivity and switching NO / NC
• Light barrier with LED alignment aid easily adjustable to reflector
• High insensitivity to contamination thanks to high functional reserve

Delivery:
• 1x reflection light barrier, 50 x 50 mm, 1 NO and 1 NC, connection cable 2 m
• 1x reflector 50 x 50 mm
• 1x bracket




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Light barrier
    • Design
    • Relaiskontakt
    • Output
    • Dark-on
    • Material
    • Plastic
    • Technology
    • Reflex
    • Assembly
    • Infrarotlicht
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Electrical values
    • Voltage
    • 24 … 240 V
    • Switching distance
    • 7000
  • Measures
    • Length
    • 50 mm
    • Width
    • 18 mm
    • Height
    • 50 mm
  • Implementation
    • Protection class
    • IP65
  • Manufacturer specifications
    • Manufacturer
    • SCHNEIDER ELECTRIC
    • Factory number
    • XUK1ARCNL2H61
    • Package weight
    • 0.361 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3389119617628

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Light barrier
    • Design
    • Relaiskontakt
    • Output
    • Dark-on
    • Material
    • Plastic
    • Technology
    • Reflex
    • Assembly
    • Infrarotlicht
  • Interfaces
    • Connection
    • Connecting cable, 2 m
  • Electrical values
    • Voltage
    • 24 … 240 V
    • Switching distance
    • 7000
  • Measures
    • Length
    • 50 mm
    • Width
    • 18 mm
    • Height
    • 50 mm
  • Implementation
    • Protection class
    • IP65
  • Manufacturer specifications
    • Manufacturer
    • SCHNEIDER ELECTRIC
    • Factory number
    • XUK1ARCNL2H61
    • Package weight
    • 0.361 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3389119617628

reichelt printfooter