New here? Register now!
Forgot password?

PDS4150-13 Rectifier diode POWERDI-5 150 V

Item-No.: PDS4150-13

 €

0,99

add to list
Article successfully added to the list

Description

PDS4150-13

  • Very Low Leakage Current
  • High Forward Surge Current Capability




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Mounting form
    • PowerDI-5
  • Electrical values
    • URRM
    • 150 V
    • UF
    • 0.71 V
    • IF(AV)
    • 4 A
    • IFSM
    • 180 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -65 ... +175
  • Manufacturer specifications
    • Manufacturer
    • DIODES INCORPORATED
    • Factory number
    • PDS4150-13
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002170101
Datasheets
Datasheet/manual

Technical Details

  • General
    • Mounting form
    • PowerDI-5
  • Electrical values
    • URRM
    • 150 V
    • UF
    • 0.71 V
    • IF(AV)
    • 4 A
    • IFSM
    • 180 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -65 ... +175
  • Manufacturer specifications
    • Manufacturer
    • DIODES INCORPORATED
    • Factory number
    • PDS4150-13
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002170101