New here? Register now!
Forgot password?

SM 4004 DIO Rectifier diode 400V 1A MELF

Item-No.: SM 4004 DIO

 €

0.06

add to list
Article successfully added to the list

Description

SM 4004 DIO





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Mounting form
    • Melf
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IFSM
    • 100 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -50 ... +175
  • Manufacturer specifications
    • Manufacturer
    • DIOTEC
    • Factory number
    • SM4004
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002197139
Datasheets
Datasheet/manual

Technical Details

  • General
    • Mounting form
    • Melf
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IFSM
    • 100 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -50 ... +175
  • Manufacturer specifications
    • Manufacturer
    • DIOTEC
    • Factory number
    • SM4004
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002197139