New here? Register now!
Forgot password?

1N 4007GP TSC Rectifier diode 1000V 1A DO-41

Item-No.: 1N 4007GP TSC

 €

0.06

add to list
Article successfully added to the list

Description

1N 4007GP TSC





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Mounting form
    • DO-41
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IFSM
    • 30 A
    • IR
    • 5 µA
  • Other
    • Temperature range
    • -65 ... +175
  • Manufacturer specifications
    • Manufacturer
    • TAIWAN-SEMICONDUCTORS
    • Factory number
    • 1N4007GP
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002194725
Datasheets
Datasheet/manual

Technical Details

  • General
    • Mounting form
    • DO-41
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IFSM
    • 30 A
    • IR
    • 5 µA
  • Other
    • Temperature range
    • -65 ... +175
  • Manufacturer specifications
    • Manufacturer
    • TAIWAN-SEMICONDUCTORS
    • Factory number
    • 1N4007GP
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002194725