New here? Register now!
Forgot password?

P1000M DIO Rectifier diode 1000V 10A P600

Item-No.: P1000M DIO

 €

0,38

add to list
Article successfully added to the list

Description

P1000M DIO





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Mounting form
    • Axial
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 0.9 V
    • IF(AV)
    • 10 A
    • IFSM
    • 450 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -50 ... +175
  • Manufacturer specifications
    • Manufacturer
    • DIOTEC
    • Factory number
    • P1000M
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002173911
Datasheets
Datasheet/manual

Technical Details

  • General
    • Mounting form
    • Axial
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 0.9 V
    • IF(AV)
    • 10 A
    • IFSM
    • 450 A
    • IR
    • - µA
  • Other
    • Temperature range
    • -50 ... +175
  • Manufacturer specifications
    • Manufacturer
    • DIOTEC
    • Factory number
    • P1000M
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002173911