0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHI EP40 Rechargeable hand lamp

Item-No.: PHI EP40
 €29,20

Information

PHI EP40

Powerful bright light, non-slip grip, lightweight and versatile, Philips EcoPro40 is an excellent cordless work lamp for everyday use. Also fitted with a handy spotlight, it helps you see even in those narrow dark corners.

Strong bright light
• Spotlight (100 lumen / 1 W) to light up narrow areas
• Powerful light (300 lumen / 3 W) to complete everyday tasks

Versatile for hands-free use
• 3 magnets for convenient hands-free lighting
• Two retractable hooks for convenient hands-free lighting

Reliable rechargeable battery
• Rechargeable lithium battery lasts up to 8 hours per charge

Handy for daily usage
• Robust housing and shock resistant




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED work light
    • Assembly
    • LED permanently installed
    • Model
    • EcoPro40
    • Colour
    • Black
    • Design
    • Flash light
    • Technology
    • LED
    • Material
    • Plastic
  • Lighting
    • Color temperature
    • 6500 K
    • Dimmable
    • No
    • Rated lighting current
    • 300 lm
  • Other
    • Specification
    • LED
  • Power supply
    • Power unit, inclusive
    • No
  • Lamp properties
    • Nominal capacity
    • 3 W
  • Electrical values
    • Accumulator
    • Yes, 2200 mAh
  • Implementation
    • Protection class
    • IP20
  • Manufacturer specifications
    • Manufacturer
    • PHILIPS
    • Factory number
    • RC420B1
    • Package weight
    • 0.419 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8719018050571

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • LED work light
    • Assembly
    • LED permanently installed
    • Model
    • EcoPro40
    • Colour
    • Black
    • Design
    • Flash light
    • Technology
    • LED
    • Material
    • Plastic
  • Lighting
    • Color temperature
    • 6500 K
    • Dimmable
    • No
    • Rated lighting current
    • 300 lm
  • Other
    • Specification
    • LED
  • Power supply
    • Power unit, inclusive
    • No
  • Lamp properties
    • Nominal capacity
    • 3 W
  • Electrical values
    • Accumulator
    • Yes, 2200 mAh
  • Implementation
    • Protection class
    • IP20
  • Manufacturer specifications
    • Manufacturer
    • PHILIPS
    • Factory number
    • RC420B1
    • Package weight
    • 0.419 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8719018050571

reichelt printfooter