0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VT-1453 Recessed light, 40W, 4800 lm, 3000K round

SAVE9%

Information

VT-26451 40W LED Unterbauleuchte Reflektor 3000K

  • 40 W
  • 4800 lm
  • 3000 K
  • round




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Einbauleuchte
    • Assembly
    • rund
    • Material
    • PKW
    • Temperatur max.
    • -20 ... +45
    • Colour
    • PKW
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 40 W
    • Light current
    • 4800 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • warmweiß
    • Protection class
    • IP20
    • Dimmable
    • nein
    • Material
    • PKW
    • Colour
    • PKW
  • Measures
    • Ø
    • 207 mm
    • Length
    • 103 mm
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 40 kWh/1.000 h
    • Durability
    • 20000 h
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 100 - 270 V AC
    • Mains frequency
    • 50/60 Hz
  • Electrical values
    • Performance
    • 40 W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 40 W
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 1453
    • Package weight
    • 1.249 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157635561

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Einbauleuchte
    • Assembly
    • rund
    • Material
    • PKW
    • Temperatur max.
    • -20 ... +45
    • Colour
    • PKW
    • Technology
    • LED
  • Lighting
    • Power consumption in operation
    • 40 W
    • Light current
    • 4800 lm
    • Color temperature
    • 3000 K
    • Dimmable
    • nein
    • Angle of radiation
    • 120 °
    • Color rendering
    • 80 Ra
  • Implementation
    • Color temperature
    • warmweiß
    • Protection class
    • IP20
    • Dimmable
    • nein
    • Material
    • PKW
    • Colour
    • PKW
  • Measures
    • Ø
    • 207 mm
    • Length
    • 103 mm
  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Weighted consumption
    • 40 kWh/1.000 h
    • Durability
    • 20000 h
  • Power supply
    • Socket
    • LED fest verbaut
    • Mains voltage input
    • 100 - 270 V AC
    • Mains frequency
    • 50/60 Hz
  • Electrical values
    • Performance
    • 40 W
  • Lamp properties
    • Average rated life
    • 20000 h
    • Nominal capacity
    • 40 W
  • Manufacturer specifications
    • Manufacturer
    • V-TAC
    • Factory number
    • 1453
    • Package weight
    • 1.249 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3800157635561

reichelt printfooter