0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TUBE ECC 88 Receiver Tube, Noval, 9-Pin, 6,3 V, 0,37 A, 55,6 x 22 mm

Item-No.: TUBE ECC 88
 €13,90
Category of goods: 1 = discountable

Information

TUBE ECC 88

Receiver Tube
• VHF-Receiver
• Noval-Socket




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Elektronenröhre
    • Design
    • Doppel Triode
    • Pole number
    • 9
  • Electrical values
    • anode voltage
    • 90 V
    • anode current
    • 15 mA
    • Heating voltage
    • 6.3 V
    • heating current
    • 0.365 A
  • Measures
    • Length
    • 55.6 mm
    • Ø
    • 22 mm
  • Manufacturer specifications
    • Factory number
    • ECC 88 / 6 DJ 8
    • Package weight
    • 0.017 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002320995

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Elektronenröhre
    • Design
    • Doppel Triode
    • Pole number
    • 9
  • Electrical values
    • anode voltage
    • 90 V
    • anode current
    • 15 mA
    • Heating voltage
    • 6.3 V
    • heating current
    • 0.365 A
  • Measures
    • Length
    • 55.6 mm
    • Ø
    • 22 mm
  • Manufacturer specifications
    • Factory number
    • ECC 88 / 6 DJ 8
    • Package weight
    • 0.017 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002320995

reichelt printfooter