0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TUBE ECC 83 :: Receiver Tube, Noval, 9-Pin, 6,3 V, 0,3 A, 55,6 x 22,2 mm

Item-No.: TUBE ECC 83
 €9,60
Category of goods: 1 = discountable

TUBE ECC 83

  • Product Description
  • Technical information
  • General
    • Type
    • Elektronenröhre
    • Design
    • Doppel Triode
    • Pole number
    • 9
  • Electrical values
    • anode voltage
    • 250 V
    • anode current
    • 1.2 mA
    • Heating voltage
    • 6.3 V
    • heating current
    • 0.3 A
  • Measures
    • Length
    • 55.6 mm
    • Ø
    • 22.2 mm
Receiver Tube
• NF-Receiver
• phase inversion stages
• Noval-Socket



Manufacturer : JJ ELECTRONIC
Factory number : ECC 83
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Elektronenröhre
    • Design
    • Doppel Triode
    • Pole number
    • 9
  • Electrical values
    • anode voltage
    • 250 V
    • anode current
    • 1.2 mA
    • Heating voltage
    • 6.3 V
    • heating current
    • 0.3 A
  • Measures
    • Length
    • 55.6 mm
    • Ø
    • 22.2 mm
Datasheet/manual
reichelt printfooter