0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROTEK 4K V2 Receiver, SAT, DVB-S2, Linux, UHD

Item-No.: PROTEK 4K V2
 €299,00

Information

PROTEK 4K V2

With the 4K UHD Receiver Protek enters the new world of UHD TV.

The large resources, the beautiful color display and for the first time USB 3.0 ports open up completely new possibilities for the future.

The heart of the Protek 4K UHD Box is the 12,000 DMIPS strong ARM processor. Experience Ultra High Definition (UHD) TV with your new Protek 4K UHD Box.

  • TFT colour display
  • HEVC / H.265 video decoding
  • Multiboot in Flash up to 4 images
  • 1x Built-in DVB-S2X tuner in this extended V2 version
  • 1x Plug and Play Tuner (Dual DVB-S2/S2x/Dual DVB-C/T2) retrofittable
  • Broadcom BCM 7252s ARM Dual Core 12K DMIPS CPU Processor
  • 4 GByte Flash (EMMC) / 2 GByte RAM
  • DiseqC 1.0/1.1/1.2/USALS, Rotor, Unicable control
  • Smartcard Reader & Common Interface
  • 1x USB 3.0 + 1 USB 2.0 + HDMI 2.0 + SPDIF connector
  • Multilingual menu
  • pre-programmed favourites list
  • Web interface for PC or smartphone operation
  • teletext
  • MultiEPG (Electronic Program Guide)
  • Very fast switching times
  • timer programming
  • 100/1000 MBit/s Ethernet
  • Linux E2 operating system
  • numerous Plugins/Apps for download
  • Power switch on the device




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • DVB-S2 Receiver
    • Resolution
    • 4K Ultra HD
    • Technology
    • Linux
    • EPG
    • ja
    • Colour
    • schwarz
    • Remote control
    • ja
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • ja
  • Display
    • Display
    • ja
    • Display type
    • TFT-Farbdisplay
  • Interfaces
    • HDMI
    • ja
    • LAN
    • ja
    • optical output
    • ja
    • USB
    • ja
  • Specials
    • Unicable / SCR
    • ja
  • Features
    • On Screen Display (OSD)
    • ja
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • C8 - Kleingerätedose (m)
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
  • Manufacturer specifications
    • Manufacturer
    • PROTEK
    • Package weight
    • 1.722 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260020830711

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • DVB-S2 Receiver
    • Resolution
    • 4K Ultra HD
    • Technology
    • Linux
    • EPG
    • ja
    • Colour
    • schwarz
    • Remote control
    • ja
  • Implementation
    • Tuner DVB-S2
    • 1
    • Card reader
    • ja
  • Display
    • Display
    • ja
    • Display type
    • TFT-Farbdisplay
  • Interfaces
    • HDMI
    • ja
    • LAN
    • ja
    • optical output
    • ja
    • USB
    • ja
  • Specials
    • Unicable / SCR
    • ja
  • Features
    • On Screen Display (OSD)
    • ja
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Power supply, on device
    • C8 - Kleingerätedose (m)
    • Low-voltage input
    • 12 V DC / 2 A
    • Low-voltage connection
    • DC-Einbaubuchse, rund, 2-pol
  • Manufacturer specifications
    • Manufacturer
    • PROTEK
    • Package weight
    • 1.722 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260020830711

reichelt printfooter