0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00578 :: RCA connector, color-code red

Item-No.: RND 205-00578
Color coding:

 €0,12
Category of goods: 1 = discountable

RND 205-00578

  • Product Description
  • Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • Without kink protection
    • Material
    • Plastic housing
    • Colour
    • Red
    • Technology
    • RCA coupling
  • Other
    • Specification
    • Straight
  • Implementation
    • Color coding
    • Red
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 30 mm
RCA plug

  • straight
  • solderable



Manufacturer : RND CONNECT
Factory number : RND 205-00578
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • RCA coupling
    • Design
    • Without kink protection
    • Material
    • Plastic housing
    • Colour
    • Red
    • Technology
    • RCA coupling
  • Other
    • Specification
    • Straight
  • Implementation
    • Color coding
    • Red
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 30 mm
Datasheet/manual
reichelt printfooter