0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPIZ JB AMP ZERO Raspberry Pi Zero Shield - JustBoom Amp Zero pHAT

Item-No.: RPIZ JB AMP ZERO
 €27,80

Information

RPIZ JB AMP ZERO

The JustBoom Pi Amp Zero Shield is a high quality audio amplifier designed specifically for the Raspberry Pi Zero. It offers a digital-to-analog converter and enables 2x 40 W Class-D amplification.


  • TAS5756 digital audio amplifier
  • maximum power: 30 W (RMS) 55 W (peak)
  • full driver support via Raspbian / NOOBS
  • full audio quality: 384 kHz / 32 bit
  • Plug-and-play compatible for easy use
  • powered by the GPIO header of the Raspberry Pi Zero
  • Hardware volume control via Raspberry Pi Zero
  • no soldering required
  • Power supply via hollow plug 2.1 x 5.5 mm (adapter included in delivery)


Mounting accessories are included in the scope of delivery




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Accessories
    • Type
    • Sound
    • Design
    • Amplifier
  • Manufacturer specifications
    • Manufacturer
    • JUSTBOOM
    • Factory number
    • JUSTBOOM AMP ZERO
    • Package weight
    • 0.049 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0616909467884

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Accessories
    • Type
    • Sound
    • Design
    • Amplifier
  • Manufacturer specifications
    • Manufacturer
    • JUSTBOOM
    • Factory number
    • JUSTBOOM AMP ZERO
    • Package weight
    • 0.049 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0616909467884

reichelt printfooter