0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI UNIPI 1.1 Raspberry Pi - UniPi 1.1 Control module

Item-No.: RPI UNIPI 1.1
 €107,90

Information

RPI UNIPI 1.1

The new UNIPI module is compatible with the Raspberry B+, 2B and 3B(+). This is a high-quality control module which enables you to perform a variety of control tasks. Since both analog and digital inputs and outputs are available, a wide range of switches, sensors and motors can be controlled, which makes the UNIPI very interesting for Smart Home applications, for example.

Technical features

- compatible with Raspberry B+, 2B and 3B(+)
- 8x Finder (36.11.9.005.4011) Changeover contact relay - controlled via the I²C bus by MCP23008 (230 V AC / 5 A and 24 V DC / 5 A) to control e.g. light switches, motors, door locks
- 12x + 2x galvanically isolated isolated digital inputs - Input range 5 ... 24 V DC (minimum pulse length of 5 ms) for evaluation of sensors or switches to control program sequences
- 2x analog inputs - Input range 0 ... 10 V (ADC: MCP3422). Evaluation of variable voltages, such as rotary switches/dimmers or e.g. analog sensors such as microphones or light sensors
- 1x analog output - Output range 0 ... 10 V / 20 mA. Simple control by PWM signal controlled output of own voltages
- 1x one-wire sensor bus connection - RJ45 output with 5 V / 0.2 A. Power supply industrial standard one-wire sensors can be used, such as a temperature sensor
- 2x I2C-Bus output - 1x RJ45 and 1x Pin Header Communication interface to other components
- 1x Uart output - RJ45 allows access to the system e.g. for configuration
- RTC - Real Time Clock Module - time-dependent applications can be protected by the adjustment with the current time
- usable with known "Webiopi" software or own "Evok" API
- Dimensions (LxWxH): 198 x 86 x 20 mm

Scope of delivery
- UniPi 1.1 board
- quick start guide
- 26-pin cable for the connection between the UniPi Board and a Raspberrry Pi
- fixing screws

Delivery without Raspberry Pi

external links
https://www.unipi.technology/unipi-1-1-p36




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Zubehör
    • Type
    • Erweiterungsboard
    • Design
    • diverse Schnittstellen
  • Manufacturer specifications
    • Manufacturer
    • UNIPI TECHNOLOGY
    • Factory number
    • UNIPI 1.1
    • Package weight
    • 0.231 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236810911

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Zubehör
    • Type
    • Erweiterungsboard
    • Design
    • diverse Schnittstellen
  • Manufacturer specifications
    • Manufacturer
    • UNIPI TECHNOLOGY
    • Factory number
    • UNIPI 1.1
    • Package weight
    • 0.231 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250236810911

reichelt printfooter