0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP SHD DVB-T2 Raspberry Pi - TV-Shield DVB-T2 for Raspberry Pi

Item-No.: RASP SHD DVB-T2
 €19,90

Information

RASP SHD DVB-T2

With the Raspberry Pi TV HAT you can receive digital terrestrial TV broadcasts (DVB-T / DVB-T2) on your existing Raspberry Pi or stream them to other devices via your network.

Where you can receive terrestrial television you can see here: http://www.dvb-t2hd.de/empfangscheck/empfangscheck

Technical data - Sony CXD2880 TV tuner
- supports TV standards: DVB-T2, DVB-T
- Reception frequency: VHF III, UHF IV, UHF V
- Channel Bandwidth DVB-T2: 1.7 MHz, 5 MHz, 6 MHz, 7 MHz, 8 MHz
- Channel Bandwidth DVB-T: 5 MHz, 6 MHz, 7 MHz, 8 MHz
- Operating temperature: 0 ... 50 °C
- compatible with all popular Raspberry Pi models

reference
Does not support DVB-T2 HD Standard H.265

Scope of delivery
Raspberry Pi TV HAT, spacer, 40x GPIO header, antenna adapter




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Shield
    • Type
    • Verschiedenes
    • Design
    • TV
  • Manufacturer specifications
    • Manufacturer
    • RASPBERRY PI
    • Factory number
    • RASPBERRY PI TV-UHAT
    • Package weight
    • 0.032 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002425942

Datenblätter

Bewertung


Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Shield
    • Type
    • Verschiedenes
    • Design
    • TV
  • Manufacturer specifications
    • Manufacturer
    • RASPBERRY PI
    • Factory number
    • RASPBERRY PI TV-UHAT
    • Package weight
    • 0.032 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002425942

reichelt printfooter