0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI HB DAC+ ADC :: Raspberry Pi Shield - HiFiBerry DAC+ ADC

Item-No.: RPI HB DAC+ ADC
 €53,90




RPI HB DAC+ ADC

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Shield
    • Type
    • Sound
    • Design
    • RCA
The HiFiBerry DAC+ ADC is a high-resolution digital-to-analog converter for the Raspberry Pi (newer models with 40 pin GPIO connector). It is specifically designed for applications that need not only playback, but also recording functionalities.

Features
• Stereo input and output
• Dedicated 192kHz/24bit high-quality Burr-Brown DAC
• Hardware volume control for DAC. You can control the output volume using “alsamixer” or any application that supports ALSA mixer controls.
• Balanced input supported with optional XLR connectors
• Connects directly to the Raspberry Pi, no additional cables needed
• No soldering, comes as a pre-fabricated kit. You just plug it onto the Raspberry Pi, it conforms to the Raspberry Pi hardware-attached-on-top (HAT) specification.
• Compatible with all Raspberry Pi models with a 40-pin GPIO connector
• Directly powered from the Raspberry Pi, no additional power supply
• Gold plated RCA output connectors
• Comes with all components required to mount it. We include 4 M2.5x12mm spacers to fix the board onto the Raspberry Pi

Use Recommendations
• Music playback on the Raspberry Pi
• Connect devices such as mobile phones, MP3 players, Amazon Alexa, or other gear.
• Music processing (connect synthesizer and process audio on the Pi)
• Karaoke devices

Delivery without Raspberry Pi



Manufacturer : HIFIBERRY
Factory number : HIFIBERRY DAC+ ADC
Package weight : 0.033 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Shield
    • Type
    • Sound
    • Design
    • RCA
Datasheet/manual
reichelt printfooter