New here? Register now!
Forgot password?

RPI SHD FAN40 Raspberry Pi Shield - Fan 40x40mm, for pin header

Item-No.: RPI SHD FAN40

 €

9,60

add to list
Article successfully added to the list

Description

RPI SHD FAN40

This temperature controlled fan HAT for the Raspberry Pi provides perfect cooling. After installing a script on the Raspberry Pi it is possible to adjust the fan speed. Furthermore, there is a power / reset button and LEDs to indicate the fan speed on the HAT.

Technical data • Power supply: 5 V / 0.12 A
• Fan speed adjustable via script
• Power / Reset button
• Status LEDs
• Dimensions fan (LxW): 40 x 40 mm
• Dimensions HAT (LxW): 65 x 55 mm
• suitable for all Raspberry Pi (40-pin)

Note: no soldering required, just plug in!




...continue reading

Technical Details
Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Design
    • Lüfter
  • Specials
    • Special feature
    • extrem hohe Kühlleistung
  • Manufacturer specifications
    • Package weight
    • 0.026 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0670924946939
Datasheets
Datasheet/manual

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Design
    • Lüfter
  • Specials
    • Special feature
    • extrem hohe Kühlleistung
  • Manufacturer specifications
    • Package weight
    • 0.026 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0670924946939