0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP SHD POE :: Raspberry Pi - PoE shield for Raspberry 3B+


RASP SHD POE

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Shield
    • Type
    • Power supply
    • Design
    • Ethernet
Power your Raspberry Pi 3 B+ via an Ethernet cable, so you can dispense with a separate power supply unit. An ideal solution for embedded and IoT projects, where a socket is neither available nor practical.

Technical details:
  • HAT-compatible
  • Compatible with Power-over-Ethernet 802.3af
  • Class 2 device
  • Fully-isolated switching power supply (SMPS)
  • 36 - 56 V input voltage
  • 5 V output voltage
  • Supplies boards from RPi 3B+ up to 2.5 A
  • Integrated fan controller with 25 x 25-mm fan
  • Plug and play compatibility with Raspberry Pi 3B+
  • Dimensions: 65 x 56.5 mm



Manufacturer : RASPBERRY PI
Factory number : POE-BOARD
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Shield
    • Type
    • Power supply
    • Design
    • Ethernet
Datasheet/manual
reichelt printfooter