0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI SET JOYPI :: Raspberry Pi - Joy-Pi Experimental / Education Case


RPI SET JOYPI

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Starter-Kit
    • Type
    • Programmierwelt
    • Design
    • -
JoyPi Experimental and Education Case

The Joy-Pi is an experimental case based on the Raspberry Pi and is ideal for the entry into electrical engineering and programming.

The sophisticated case system offers a perfect all-in-one environment and puts an end to many fiddly small parts solutions and cable chaos on the worktable.

The Joy-Pi is also very well suited for school projects, as you can simply switch it off and close it at the end of the lesson and then continue working on the project in the next hour. Another advantage of the case, is the great mobility and compactness. So you can take it with you everywhere without much effort and explore the universe of Raspberry Pi together with friends.

The Joy-Pi has a large number of sensors and modules which can be operated independently of one's own previous knowledge thanks to the very detailed application examples.
The Joy-Pi is immediately ready for use when the power supply is connected.

The Raspberry Pi can be operated with the 7-inch touch display integrated in the lid and the evaluations of the integrated sensors can be displayed directly.

The implemented breadboard allows additional external sensors and modules or self-constructed circuits to be connected and used.

The built-in sensors include:
  • a light sensor for measuring brightness
  • a sound sensor to detect noises
  • a motion sensor
  • an ultrasonic sensor for measuring distances
  • one inclination sensor
  • a touch sensor
  • a temperature and humidity sensor
  • an infrared sensor with which, for example, you can also receive commands from an infrared remote control (included in the scope of delivery)


The modules include:
  • one GPIO LED display
  • one 16x2 LCD module
  • an 8x8 LED matrix
  • a 7 segment LED display
  • a buzzer
  • one relay
  • one key Matrix
  • independent buttons
  • an RFID module
  • one 5V stepper motor
  • one servo motor
  • a 7-inch touch screen display
  • a camera mounted above the display in the lid


Once you have learned how these sensors and modules work, there are almost unlimited possibilities to extend the example programs and combine the individual components in your own programs. For example, you can combine the LEDs with the motion sensor and the light sensor to turn the LEDs on when motion is detected in the dark. Or you can use the keys to influence the pitch of the buzzer and build a kind of small piano.

There are no limits to your imagination!

And if you don't want to experiment with the case, you can also use it as a small laptop and connect a keyboard and mouse to the Raspberry Pi via USB or BT. For this a small keyboard is also included, which is controlled via Bluetooth and also has a mouse control implemented.

The Raspberry Pi is not included in the delivery!



Manufacturer : JOY-IT
Factory number : RB-JOYPI
Package weight : 2.588 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Starter-Kit
    • Type
    • Programmierwelt
    • Design
    • -
reichelt printfooter