0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI COOL PREMIUM :: Raspberry Pi cooling kit, 3-piece with 3M adhesive film


RPI COOL PREMIUM

  • Product Description
  • Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Accessories
    • Type
    • Kühlung
    • Design
    • Heat sink
    • Model
    • 3-Teilig für Raspberry Pi
    • Colour
    • schwarz / Kupfer / Gold
    • Material
    • Alu, Kupfer, Messing
3-piece premium heat sink set suitable for Raspberry Pi 2 and 3

All heat sinks are already equipped with thermally conductive 3M adhesive film - for easy installation.
Thanks to the extra-flat design of the heat sink for the RAM chip on the underside of the Raspberry, the set can be combined with almost any housing.

Included in delivery
• Copper heat sink for CPU
• Aluminium heat sink for USB/Ethernet chip
• Extra-flat brass heat sink for RAM chip

Raspberry Pi not included



Manufacturer : SERTRONICS
Factory number : RPI-PKKS
Package weight : 0.007 kg
RoHS : conform
Technical information
  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Accessories
    • Type
    • Kühlung
    • Design
    • Heat sink
    • Model
    • 3-Teilig für Raspberry Pi
    • Colour
    • schwarz / Kupfer / Gold
    • Material
    • Alu, Kupfer, Messing
Datasheet/manual
reichelt printfooter