New here? Register now!
Forgot password?

RPI CM4W 2GB32GB Raspberry Pi Compute Module 4, 2GB RAM, 32GB eMMC, WLAN

Item-No.: RPI CM4W 2GB32GB
Variant:

 €

72,32

add to list
Article successfully added to the list

Description

RPI CM4W 2GB32GB

Compute modules 4

The performance of Raspberry Pi 4 in a compact form factor for embedded applications. The Raspberry Pi Compute Module 4 includes a quad-core ARM Cortex A72 processor, dual video output and a wide range of other interfaces. Available in 32 variants, with a range of RAM and eMMC flash options and with or without wireless connectivity.

The Raspberry Pi Compute Module 4 IO Board is an invaluable development tool. The IO Board provides every interface of Compute Module 4 and provides a development platform and reference base board design for our most powerful compute module to date. It is also designed for integration into end products. The Raspberry Pi Compute Module 4 Antenna Kit is certified for use with Raspberry Pi Compute Module 4.

Specifications • Broadcom BCM2711 Quad-Core-Cortex-A72 (ARM v8) 64-bit SoC at 1.5 GHz
• H.265 (HEVC) (up to 4Kp60 decoding), H.264 (up to 1080p60 decoding, 1080p30 encoding)
• OpenGL ES 3.0 graphics
• Options for 1 GB, 2 GB, 4 GB or 8 GB LPDDR4-3200 SDRAM (depending on variant)
• Options for 0 GB ("Lite"), 8 GB, 16 GB or 32 GB eMMC flash memory (depending on variant)
• option for fully certified radio module:
- 2.4 GHz, 5.0 GHz IEEE 802.11 b / g / n / ac wireless;
- Bluetooth 5.0, BLE;
• built-in electronic switch to select an external or PCB trace antenna

Notes • the Raspberry Pi Compute Module 4 has undergone extensive conformance testing and meets the standards required in many countries.
• the Compute Module 4 will remain in production at least until January 2028
• Delivery without Compute Module IO Board (see "Accessories and Alternative Products")

Further information and files at https://datasheets.raspberrypi.org/cm4/CM4Lite-step.zip
https://datasheets.raspberrypi.org/cm4/CM4-step.zip




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Raspberry Pi
    • Category
    • Board
    • Design
    • Compute Modul
    • Model
    • 4 B
  • Implementation
    • SoC
    • Broadcom BCM2711
    • CPU
    • ARM Cortex-A72
    • Core(s)
    • 4
    • GPU
    • Broadcom VideoCore VI
    • RAM
    • 2048 MB
    • RAM type
    • DDR4
    • Memory
    • 32 GB
  • Specials
    • CPU clock
    • 1500 MHz
  • Interfaces
    • LAN
    • 10/100/1000
    • HDMI
    • 2x
    • SATA
    • nein
    • USB
    • 2
    • Interfaces
    • PCIe
    • Audio
    • ja
    • Microphone port
    • nein
    • I/O
    • 40
    • SPI
    • ja
    • I²C
    • ja
    • UART
    • ja
  • External I/O Ports
    • WLAN
    • b/g/n/ac
    • Bluetooth®
    • 5.0
    • SD-Slot
    • nein
    • microSD-Slot
    • ja
  • Internal I/O Ports
    • CSI
    • ja
    • DSI
    • 2x
  • Electrical values
    • Operating voltage
    • 5 V
  • Manufacturer specifications
    • Manufacturer
    • RASPBERRY PI
    • Factory number
    • CM4102032
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002905345
Datasheets

Technical Details

  • General
    • Type
    • Raspberry Pi
    • Category
    • Board
    • Design
    • Compute Modul
    • Model
    • 4 B
  • Implementation
    • SoC
    • Broadcom BCM2711
    • CPU
    • ARM Cortex-A72
    • Core(s)
    • 4
    • GPU
    • Broadcom VideoCore VI
    • RAM
    • 2048 MB
    • RAM type
    • DDR4
    • Memory
    • 32 GB
  • Specials
    • CPU clock
    • 1500 MHz
  • Interfaces
    • LAN
    • 10/100/1000
    • HDMI
    • 2x
    • SATA
    • nein
    • USB
    • 2
    • Interfaces
    • PCIe
    • Audio
    • ja
    • Microphone port
    • nein
    • I/O
    • 40
    • SPI
    • ja
    • I²C
    • ja
    • UART
    • ja
  • External I/O Ports
    • WLAN
    • b/g/n/ac
    • Bluetooth®
    • 5.0
    • SD-Slot
    • nein
    • microSD-Slot
    • ja
  • Internal I/O Ports
    • CSI
    • ja
    • DSI
    • 2x
  • Electrical values
    • Operating voltage
    • 5 V
  • Manufacturer specifications
    • Manufacturer
    • RASPBERRY PI
    • Factory number
    • CM4102032
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002905345