0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI ADC 4CH Raspberry Pi - Analog/Digital Converter, 4 Channel, 16 Bit

Item-No.: RPI ADC 4CH
 €3,30

Information

RPI ADC 4CH

With this 16 bit AD-converter analog values can be read out via I2C. For example, analog sensors can be operated on microcontrollers or the Raspberry Pi, which usually only have digital inputs. The individual channels can be controlled and read out via I2C address.

Technical data

- Operating voltage: 2-5.5V
- Current consumption: approx. 150µA
- interface: I2C
- Resolution: 16bit
- Channels: 4
- Programmable sample rate: 8 - 860 samples/second
- dimensions: 28,3 x 18 x 2,5 mm

Delivery incl. pin header




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Zubehör
    • Type
    • Steuerung
    • Design
    • ADC
  • Manufacturer specifications
    • Package weight
    • 0.003 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002539861

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Zubehör
    • Type
    • Steuerung
    • Design
    • ADC
  • Manufacturer specifications
    • Package weight
    • 0.003 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002539861

reichelt printfooter