New here? Register now!
Forgot password?

RPI M-HDMI HDMI2 Raspberry Pi - Adapter micro-HDMI to HDMI, 1m, black

Item-No.: RPI M-HDMI HDMI2
Variant:

 €

4,25

add to list
Article successfully added to the list

Description

RPI M-HDMI HDMI2

You will need this adapter if your monitor only has the standard HDMI-A connector and you want to connect it to the micro-HDMI connector on the Raspberry Pi.

Technical data
- Connection: micro-HDMI to HDMI-A
- Color:black




...continue reading

Technical Details
Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Type
    • Cable
    • Design
    • HDMI
    • Colour
    • Black
  • Interfaces
    • Connection 1
    • micro-HDMI
    • Connection 2
    • HDMI
  • Measures
    • Length
    • 100 cm
  • Manufacturer specifications
    • Manufacturer
    • RASPBERRY PI
    • Factory number
    • T7732AX
    • Package weight
    • 0.048 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0633696492868
Datasheets
Datasheet/manual

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Type
    • Cable
    • Design
    • HDMI
    • Colour
    • Black
  • Interfaces
    • Connection 1
    • micro-HDMI
    • Connection 2
    • HDMI
  • Measures
    • Length
    • 100 cm
  • Manufacturer specifications
    • Manufacturer
    • RASPBERRY PI
    • Factory number
    • T7732AX
    • Package weight
    • 0.048 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0633696492868