New here? Register now!
Forgot password?

RPI HEADER 40 Raspberry Pi 40-pin stacking header, RM 2.54

Item-No.: RPI HEADER 40

 €

1,60

add to list
Article successfully added to the list

Description

RPI HEADER 40

This stacking header easily provides space between the Raspberry Pi 2 Model B/B+ and expansion boards.

Technical data:
  • 2-pin rows, each with 20 pins = 40 pins
  • Removable spacer
  • Pitch: 2.54 mm
  • Pin height (without spacer): 15.5 mm
  • Pin thickness: 0.65 x 0.35 mm
  • Gold-plated contacts




...continue reading

Technical Details
Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Type
    • Adapter
    • Design
    • Contact strip
    • Colour
    • Black
  • Interfaces
    • Connection 1
    • Pinleiste
    • Connection 2
    • Socket terminal strip
  • Other
    • Specification
    • 40-polig
  • Manufacturer specifications
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002236265
Datasheets
Datasheet/manual

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Type
    • Adapter
    • Design
    • Contact strip
    • Colour
    • Black
  • Interfaces
    • Connection 1
    • Pinleiste
    • Connection 2
    • Socket terminal strip
  • Other
    • Specification
    • 40-polig
  • Manufacturer specifications
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002236265