0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI NESPI BDL 2 :: Raspberry Pi 3 B+ NES-style bundle

SAVE10%
Item-No.: RPI NESPI BDL 2
 €99,90
 €89,90




RPI NESPI BDL 2

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi Bundle
    • Category
    • Bundle
    • Design
    • Gamestation
    • Model
    • 3 B+
  • Implementation
    • SoC
    • Broadcom BCM2837B0
    • CPU
    • ARM Cortex-A53
    • Core(s)
    • 4
    • GPU
    • Broadcom VideoCore IV
    • RAM
    • 1024 MB
    • RAM type
    • DDR2
    • Memory
    • 16 (max. 64) GB
    • Memory
    • 16 GB
  • Specials
    • CPU clock
    • 1400 MHz
  • Interfaces
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • WLAN
    • b/g/n/ac
    • Bluetooth®
    • 4.2
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power supply, on device
    • Plug housing
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power unit, inclusive
    • Yes
    • Low-voltage connection
    • Micro USB Typ B
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Mains voltage input
    • 100 - 240 V AC
The Raspberry Pi 3 can be used to play HD videos, as a server, in home automation, or simply as a computer for browsing online, to name a few examples - but it can also easily emulate classic games consoles, including the NES, SNES and more. You can find detailed information on the subject of Retro Pi in the "How to" section of our reichelt magazine or on relevant online forums.

This bundle allows you to recreate a stylish, high-quality retro games console in your living room. We recommend RetroPie and our "How to" in the reichelt magazine to help you do this.


Our bundle includes
• Raspberry Pi 3 B+
• High-quality NES-style case
• 2x SNES-style controller
• Fan for the case
• High-performance power supply unit
• 16-GB microSD card (class 10) with pre-installed NOOBS (six operating systems)
• 1-m HDMI cable



Manufacturer : REICHELT
Factory number : RPI NESPI BDL 2
Package weight : 0.732 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi Bundle
    • Category
    • Bundle
    • Design
    • Gamestation
    • Model
    • 3 B+
  • Implementation
    • SoC
    • Broadcom BCM2837B0
    • CPU
    • ARM Cortex-A53
    • Core(s)
    • 4
    • GPU
    • Broadcom VideoCore IV
    • RAM
    • 1024 MB
    • RAM type
    • DDR2
    • Memory
    • 16 (max. 64) GB
    • Memory
    • 16 GB
  • Specials
    • CPU clock
    • 1400 MHz
  • Interfaces
    • LAN
    • 10/100/1000
    • HDMI
    • Yes
    • SATA
    • No
    • USB
    • 4
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • WLAN
    • b/g/n/ac
    • Bluetooth®
    • 4.2
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 85 mm
    • Width
    • 56 mm
    • Height
    • 17 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Power supply, on device
    • Plug housing
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power unit, inclusive
    • Yes
    • Low-voltage connection
    • Micro USB Typ B
    • Low-voltage input
    • 5 V DC / 2.5 A
    • Mains voltage input
    • 100 - 240 V AC
Datasheet/manual
reichelt printfooter