0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASPBERRY PI 3A+ :: Raspberry Pi 3 A+, 4x 1.4 GHz, 512 MB RAM, WLAN, BT


Raspberry Pi 3 Model A+

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Category
    • Board
    • Design
    • Standard
    • Model
    • 3 A+
  • Implementation
    • SoC
    • Broadcom BCM2837B0
    • CPU
    • ARM Cortex-A53
    • Core(s)
    • 4
    • GPU
    • Broadcom VideoCore IV
    • RAM
    • 512 MB
    • RAM type
    • DDR2
    • Memory
    • 0 (max. 64) GB
  • Specials
    • CPU clock
    • 1400 MHz
  • Interfaces
    • LAN
    • No
    • HDMI
    • Yes
    • SATA
    • No
    • USB
    • 1
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • WLAN
    • b/g/n/ac
    • Bluetooth®
    • 4.2
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 65 mm
    • Width
    • 56 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Low-voltage input
    • 5 V DC / 2.5 A
The world can look forward to a new Raspberry Pi, which will be positioned between the current Raspberry Pi 3 B+ and Zero WH 1.1 in terms of performance, motherboard size and price.
As with other models, you can use this Raspberry Pi to implement numerous projects, such as an HD media player with an external hard drive for the home cinema or as an Internet radio with a display, a webcam server for live streaming camera surveillance to a mobile phone, controlling the heating or lights in a home automation system, as a WLAN printer server or mini computer for general surfing on the web.

The most important facts about the 3 A+, 3 B+ and Zero at a glance

Gemeinsamkeiten
1.4 GHz ARM Cortex-A53 quad core CPU, HDMI, CSI (camera), Audio, microSD, GPIO (40 pin)

Unterschiede
3 A+ • 512 MB DDR2-RAM, 1x USB 2.0, WLAN 802.11 b/g/n/ac, Bluetooth 4.2, no LAN, DSI (display), software version 2.9.0 or higher, 65 x 56 mm (L x W)
3 B+ • 1024 MB DDR2-RAM, 4x USB 2.0, WLAN 802.11 b/g/n/ac, Bluetooth 4.2, LAN, DSI (display), software version 2.7.0 or higher, 85 x 56 mm (L x W)
Zero • 512 MB DDR2-RAM, 1x USB 2.0, WLAN 802.11 b/g/n, Bluetooth 4.1, no LAN, no DSI (display), software version 2.7.0 or higher, 65 x 30 mm (L x W)

Hinweis: For full functionality you need the latest software version 2.9.0 or higher, which is available at www.raspberrypi.org or under "Accessories & alternative products"



Manufacturer : RASPBERRY PI
Factory number : RASPBERRY PI 3 A+
Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Category
    • Board
    • Design
    • Standard
    • Model
    • 3 A+
  • Implementation
    • SoC
    • Broadcom BCM2837B0
    • CPU
    • ARM Cortex-A53
    • Core(s)
    • 4
    • GPU
    • Broadcom VideoCore IV
    • RAM
    • 512 MB
    • RAM type
    • DDR2
    • Memory
    • 0 (max. 64) GB
  • Specials
    • CPU clock
    • 1400 MHz
  • Interfaces
    • LAN
    • No
    • HDMI
    • Yes
    • SATA
    • No
    • USB
    • 1
    • Audio
    • Yes
    • Microphone port
    • No
    • I/O
    • 40
    • SPI
    • Yes
    • I²C
    • Yes
    • UART
    • Yes
  • External I/O Ports
    • WLAN
    • b/g/n/ac
    • Bluetooth®
    • 4.2
    • SD-Slot
    • No
    • microSD-Slot
    • Yes
  • Internal I/O Ports
    • CSI
    • Yes
    • DSI
    • Yes
  • Measures
    • Length
    • 65 mm
    • Width
    • 56 mm
  • Electrical values
    • Operating voltage
    • 5 V
  • Power supply
    • Low-voltage connection
    • Micro USB Typ B
    • Low-voltage input
    • 5 V DC / 2.5 A
Datasheet/manual
reichelt printfooter