0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEK-RPI CTR Raspberry CAM housing, transparent

SAVE21%
Item-No.: TEK-RPI CTR
Colour:
 €4,25
 €3,35

Information

TEK-RPI CTR

With this innovative product, TEKO is once again proving its performance. The smart design allows for a unique look.
Use this kit to mount your Raspberry Pi camera on any surface.

• Camera housing
• Folding
• Colour: transparent
• RPI-CAM dimensions (LxWxH): 50 x 50 x 10 mm
• Material: PC+ABS




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Equipment
    • Type
    • Case
    • Design
    • Camera
    • Colour
    • Transparent
  • Measures
    • Length
    • 50,0 mm
    • Width
    • 50,0 mm
    • Height
    • 10,0 mm
  • Manufacturer specifications
    • Manufacturer
    • TEKO
    • Factory number
    • RPI-CAM.0
    • Package weight
    • 0.012 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8018340533333

Datenblätter

Bewertung


Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Category
    • Equipment
    • Type
    • Case
    • Design
    • Camera
    • Colour
    • Transparent
  • Measures
    • Length
    • 50,0 mm
    • Width
    • 50,0 mm
    • Height
    • 10,0 mm
  • Manufacturer specifications
    • Manufacturer
    • TEKO
    • Factory number
    • RPI-CAM.0
    • Package weight
    • 0.012 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 8018340533333

reichelt printfooter