0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AIRTHINGS WAVEPL :: Radon monitor with app control


AIRTHINGS WAVEPL

  • Product Description
  • Technical information
  • General
    • Type
    • Radon-Monitor
    • Design
    • With app control
    • Colour
    • White
  • Measures
    • Height
    • 36 mm
    • Ø
    • 120 mm
Wave Plus - indoor air and radon
The first battery-powered intelligent interior climate monitor with radon sensor and other sensors for temperature, air pressure, humidity, TVOCs and CO2.

Help improve overall health
90% of our time is spent indoors. Measuring the interior climate is the first and most important step in avoiding illness, increasing our productivity and energy, and promoting health. The Airthings Wave Plus is the first intelligent interior climate monitor with integrated radon sensor that has been developed for use in all living spaces.

Additional sensors
Six integrated sensors give you a comprehensive overview of the three most harmful pollutants that affect the indoor climate, as well as detailed information about the temperature, air pressure and humidity. Additional sensors offer you comprehensive analysis options.

Complete control
Whether you are a home owner, employee or building manager, you want a comprehensive and detailed overview of the air quality around you. The Airthings dashboard evaluates and analyses your indoor air data and triggers an alarm if necessary. In addition, you can easily view, compare and export data. You will receive tips on how to increase the quality of your ambient air, improve ventilation and save on energy costs.

Free app for your smartphone
The smartphone app means that you have your indoor climate data and radon concentration to hand at all times. The app is simple to set up, is user-friendly and provides a comprehensive overview of short and long-term indoor climate data from one or more devices.

Smartphone not included!



Manufacturer : AIRTHINGS
Factory number : WAVE PLUS
Package weight : 0.345 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radon-Monitor
    • Design
    • With app control
    • Colour
    • White
  • Measures
    • Height
    • 36 mm
    • Ø
    • 120 mm
reichelt printfooter