0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AIRTHINGS HOME :: Radon detector, digital


Airthings Home - Digital Radon Detektor

  • Product Description
  • Technical information
  • General
    • Type
    • Radon-Monitor
    • Technology
    • Digital
    • Colour
    • Black/grey
  • Measures
    • Width
    • 120 mm
    • Height
    • 69 mm
    • Depth
    • 25 mm
A radon detector for everyone
Quality and design are part of our Norwegian identity. Developed by our in-house CERN scientists, we are proud to offer a product which is simple and easy to use.

  • Quick results: Within 24 hours you will see the first indication of your radon levels.
  • Portable: Small and battery operated with a 2 year battery life
  • Accurate: Tracks levels over long periods allowing for more accuracy than traditional methods
  • No lab fees: Save money with no lab tests needed, ever!

Customized report
Airthings offers an online reporting solution for those who have completed an approved measurement with the Corentium Home radon detector. Check your national radiation protection authorities for local guidelines.



Manufacturer : AIRTHINGS
Factory number : 5401260
Package weight : 0.221 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radon-Monitor
    • Technology
    • Digital
    • Colour
    • Black/grey
  • Measures
    • Width
    • 120 mm
    • Height
    • 69 mm
    • Depth
    • 25 mm
reichelt printfooter