0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ET GENIUS LED100 :: Radiator thermostat Genius LED 100

SAVE12%
Item-No.: ET GENIUS LED100
 €15,90
 €13,98




Genius LED 100

  • Product Description
  • Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • LED
    • Technology
    • GENIUS
    • Colour
    • White
  • Implementation
    • power supply
    • 2x AA (Mignon)
  • Measures
    • Width
    • 62 mm
    • Height
    • 68 mm
    • Depth
    • 83 mm
Electronic heating thermostat with LED, self-learning and Fast Link Technology (batteries not included)

delivery without batteries - please also order - see accessories!

Genius LED 100 revolutionizes the electronic radiator thermostat market with a new design and unprecedented functionality. By using sensor keys and dispensing with mechanical operating elements, a convincingly simple design has become possible. GENIUS displays the set temperatures intuitively and comprehensibly via an LED display (6- LED bar graph) and thus enables an intuitively and comprehensible visual feedback, as users of traditional thermostats have been accustomed to for decades.

The programming of the GENIUS LED 100 has been completely redeveloped. The thermostat can optionally be programmed via "self-learning". "Self-learning" means that the thermostat has a self-learning mode, which records all temperature changes and automatically creates a heating profile. After the initial installation, the user activates the "self-learning mode", whereby GENIUS records the user's operation over a defined period and heats according to these specifications in the future.
Alternatively, programming using Fast-Link technology is possible. The individual heating plan is created by the user using an app. By "holding" the smartphone to the Genius heating thermostat, the heating profile is then transferred without contact.
This innovative "Fast-Link" technology makes it possible to program several heaters in the house simply and quickly.

Delivery without batteries - please also order - see accessories!



Manufacturer : EUROTRONIC
Factory number : 700070
Package weight : 0.171 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radiator thermostat
    • Model
    • LED
    • Technology
    • GENIUS
    • Colour
    • White
  • Implementation
    • power supply
    • 2x AA (Mignon)
  • Measures
    • Width
    • 62 mm
    • Height
    • 68 mm
    • Depth
    • 83 mm
reichelt printfooter