0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MEBUS 42426 :: quartz alarm clock with projector function, digital, temperature


MEBUS 42426

  • Product Description
  • Technical information
  • General
    • Type
    • Digitaler Wecker
    • Design
    • Digital
    • Colour
    • White/grey
  • Other
    • Specification
    • mit Projektion, Temperaturanzeige
  • Measures
    • Width
    • 130 mm
    • Height
    • 81 mm
    • Depth
    • 25 mm
  • Product Features: Quartz Projection Alarm Clock, digital
  • Projection of time and temperature to the ceiling at the touch of a button
  • LCD display
  • Indoor temperature display °C / °F
  • 12 / 24 hour display
  • with timer
  • Alarm repetition 9 different alarm melodies or alarm selectable
  • Calendar (date, month, weekday)
  • blue backlight
  • Colour: white / grey
  • Dimensions: 8,1 x 13 x 2,5 cm



Manufacturer : MEBUS
Factory number : 42426
Package weight : 0.157 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digitaler Wecker
    • Design
    • Digital
    • Colour
    • White/grey
  • Other
    • Specification
    • mit Projektion, Temperaturanzeige
  • Measures
    • Width
    • 130 mm
    • Height
    • 81 mm
    • Depth
    • 25 mm
Datasheet/manual
reichelt printfooter