0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELLO WS :: Quadrocopter, Tello, white


Tello

  • Product Description
  • Technical information
  • General
    • Type
    • Quadrocopter
    • Flight Time/Operating Time (max.)
    • 13 mins
    • Remote control
    • Via tablet or smartphone
    • Colour
    • White
  • Features
    • Camera
    • 5 MP HD-Kamera (2592 x 1936 px)
    • Video Recording
    • 1280 x 720 px
  • Implementation
    • Speed
    • max. 8 m/s
  • Other
    • Range
    • 100 m
  • Weights
    • Weight
    • 80 g
  • Interfaces
    • Wireless
    • WiFi®, 2.4 GHz
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 1100 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • No
Feel the Fun
We set out to build the most fun drone ever, and we came up with Tello: an impressive little drone for kids and adults that’s a blast to fly and helps users learn about drones with coding education. Get yourself a Tello to find out just how awesome flying can be!

New to Drones? No Problem.
Flying Tello couldn’t be easier! Just pull out your phone to fly anytime or anywhere with intuitive controls.

VR Headset Compatibility
Fly with a breathtaking first-person view.

DJI Flight Tech
Industry-leading components to ensure stable flights.

Tello App
Getting started is extra easy with the Tello app’s friendly UI.

Controller Compatibility
Precise control for unforgettable experiences.

See the World from the Sky
Whether you’re at a park, in the office, or hanging out at home, you can always take off and experience the world from exciting new perspectives. Tello has two antennas that make video transmission extra stable and a high-capacity battery that offers impressively long flight times.
  • Flight Time: 13 Min
  • Flight Distance: 100 M
  • HD Transmission: 720P
  • Smart Switching: 2 Antennas


Fantastic Features for Endless Enjoyment
Thanks to all the tech that Tello’s packing, like a flight controller powered by DJI, you can perform awesome tricks and with just a tap on screen. Flying has never been so fun and easy!
  • Throw & Go: Start flying by simply tossing Tello into the air.
  • 8D Flips: Slide on screen to perform cool aerial stunts.
  • Bounce Mode: Tello flies up and down from your hand automatically.


Capture Great Pictures and Videos
Equipped with a high-quality image processor, Tello shoots incredible photos and videos. Even if you don’t know how to fly, you can record pro-level videos with EZ Shots and share them on social media from your smartphone.
  • EZ Shots: Record coordinated short videos with Circle, 360, and Up & Away.
  • Electronic Image Stabilization: Capture consistently clear images.
  • Intel Processor: Professional processing yields high-quality footage.
  • 5 MP Photos: Preserve great memories with high-resolution pictures.


Relax! Tello’s Super Safe.
Tello's lightweight, yet durable design combined with software and hardware protections make it so you can always fly with confidence.
  • Auto Takeoff/Landing: Lift off or land with a single tap.
  • Low Battery Protection: Alerts go off when your battery gets low.
  • Failsafe Protection: Land safely, even if you lose connection.
  • Vision Positioning System: Smart tech that facilitates precise hovering.


Controller
  • iOS: Requires iOS 9.0 or later. Compatible with iPhone 5s, iPhone SE, iPhone 6, iPhone 6 Plus, iPhone 6s, iPhone 6s Plus, iPhone 7, iPhone 7 Plus, iPhone 8, iPhone 8 Plus, iPhone X, iPad mini 4 and iPad mini 4 Wi-Fi + Cellular.
  • Android: Android version 4.4.0 or later. Compatible with Samsung S7,Samsung S6 edge,Samsung S5,Samsung Galaxy note 4,Samsung Galaxy note 3,Huawei Honor 8,Huawei Honor 9,Huawei P8 Max,Huawei P10,Huawei Honor V8,Huawei P9,Huawei nova2,Xiaomi 6,Xiaomi Note3,Redmi 4A,OnePlus5,vivoX6,Google Pixel1 XL,Google Pixel2.

*Support for additional devices available as testing and development continues.

Important notes
  • Labelling requirement: All flying models and unmanned aviation systems from a launch mass of more than 0.25 kg must be labelled in future to enable the owner to be quickly identified in the event of damage. Labelling is done using a sticker with the name and address of the owner.

  • Please confirm whether your third-party insurance covers the use of flight models or whether you will need additional flight model third-party insurance.



Manufacturer : RYZE
Package weight : 0.275 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Flight Time/Operating Time (max.)
    • 13 mins
    • Remote control
    • Via tablet or smartphone
    • Colour
    • White
  • Features
    • Camera
    • 5 MP HD-Kamera (2592 x 1936 px)
    • Video Recording
    • 1280 x 720 px
  • Implementation
    • Speed
    • max. 8 m/s
  • Other
    • Range
    • 100 m
  • Weights
    • Weight
    • 80 g
  • Interfaces
    • Wireless
    • WiFi®, 2.4 GHz
  • Electrical values
    • Accumulator
    • Li-Po
    • Capacitance
    • 1100 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • No
reichelt printfooter