0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELLO IRON MAN Quadrocopter, Tello, Iron Man Edition

SAVE10%
Item-No.: TELLO IRON MAN
 €139,00
 €125,00

Information

Tello Iron Man Edition

Fly Like a Hero
With Tello Iron Man Edition, don't just learn to fly – conquer the skies. This fun mini drone also comes with an immersive app, allowing you to explore the world of the Avengers.

Iron Man Design
Inspired by Iron Man’s classic armor, Tello Iron Man Edition’s shell includes the heroic Arc Reactor, motors and propeller tips dipped in gold.

Immersive Experience
The Tello Hero App provides an immersive experience, and a peek into Iron Man’s world. With FRIDAY, Iron Man’s AI assistant, you can complete missions while exploring Tello’s expansive range of possibilities. Thanks to a comprehensive user guide, learning how to fly is no longer just for comic books.

As Safe as Iron Man’s Armor
Supported by DJI flight tech, Tello Iron Man Edition ensures safety in the air no matter where adventure takes you. Features like Low Battery Protection and propeller guards make sure that Tello’s defenses are up for the challenge. These and other elements allow you to take on missions without fear.

Intelligent Flight Functions
Master Tello’s flight modes to perform heroic feats and save the day. Creative features like 360, Throw & Go, and 8D Flips make flying a lot easier and much more fun.

Fight and See Better
Tello Iron Man’s incredible camera system grants an engaging FPV view. 720p HD transmission, 5MP photos, and Electronic Image Stabilization ensure an advantage over Iron Man’s foes. Up to 13 minutes of flight time and a 100-meter maximum distance make exploring new perspectives fun and easy.

Program Like Tony Stark
Tello Iron Man Edition supports the Tello EDU app and the Swift Playgrounds app, as well as Python and Scratch, a visual programming language. Thanks to these compatibilities, you can program the drone to fly and perform tricks just as Tony Stark programs his technology to combat malignant forces.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Quadrocopter
    • Flight Time/Operating Time (max.)
    • 13 mins
    • Remote control
    • via Tablet oder Smartphone
    • Colour
    • rot/gold
  • Features
    • Camera
    • 5 MP HD-Kamera (2592 x 1936 px)
    • Video Recording
    • 1280 x 720 px
  • Implementation
    • Speed
    • max. 8 m/s
  • Other
    • Range
    • 100 m
  • Weights
    • Weight
    • 87 g
  • Interfaces
    • Wireless
    • WiFi®, 2.4 GHz
  • Electrical values
    • Accumulator
    • 1x Li-Ion
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 98 mm
    • Width
    • 93 mm
    • Height
    • 41 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • nein
  • Manufacturer specifications
    • Manufacturer
    • RYZE
    • Factory number
    • CP.TL.00000002.01
    • Package weight
    • 0.216 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6958265169793

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Quadrocopter
    • Flight Time/Operating Time (max.)
    • 13 mins
    • Remote control
    • via Tablet oder Smartphone
    • Colour
    • rot/gold
  • Features
    • Camera
    • 5 MP HD-Kamera (2592 x 1936 px)
    • Video Recording
    • 1280 x 720 px
  • Implementation
    • Speed
    • max. 8 m/s
  • Other
    • Range
    • 100 m
  • Weights
    • Weight
    • 87 g
  • Interfaces
    • Wireless
    • WiFi®, 2.4 GHz
  • Electrical values
    • Accumulator
    • 1x Li-Ion
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 98 mm
    • Width
    • 93 mm
    • Height
    • 41 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
  • Power supply
    • Power unit, inclusive
    • nein
  • Manufacturer specifications
    • Manufacturer
    • RYZE
    • Factory number
    • CP.TL.00000002.01
    • Package weight
    • 0.216 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6958265169793

reichelt printfooter