0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SANDBERG 441-16 :: Qi charger II, 5 V, 2 A, quick charge mode, table mounting

SAVE17%
Item-No.: SANDBERG 441-16
 €59,99
 €49,99




SANDBERG 441-16

  • Product Description
  • Technical information
  • General
    • Type
    • Qi-Ladegerät
    • Model
    • für alle Qi-fähigen Smartphones
    • Design
    • Tischeinbau
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 2 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Ø
    • 98 mm
Sandberg Wireless Charger for Desk is a clever mobile charger for integration into the surface of your desk. Included is a hole saw (for wood), which you can clamp into a standard drilling machine. Within seconds, you've sawn an opening into your desk that's perfect for the charger. Now all you have to do is put your phone on it to recharge it. The charger is connected to a USB power source. Supports QI-compatible smartphones.

The delivery includes a hole saw (wood) for commercially available drilling machines.

  • 2x coil technology
  • chic design
  • Qi compatible
  • Overvoltage protection, overheating protection, foreign object detection


Charge current:
Standard mode: 5.0 V/ 1.0 A
Fast charging mode: 5.0 V/ 2.0 A
Power: max. 10.8 W

Dimensions:
Diameter table inlet: 8,5 cm
Diameter Charger: 9,8 cm

Scope of delivery:
1x QI Charger
1x connecting cable (80cm)
1x hole saw (wood)



Manufacturer : SANDBERG
Factory number : 441-16
Package weight : 0.559 kg
RoHS : conform
Technical information
  • General
    • Type
    • Qi-Ladegerät
    • Model
    • für alle Qi-fähigen Smartphones
    • Design
    • Tischeinbau
    • Colour
    • schwarz
  • Electrical values
    • Voltage
    • 5 V
    • Charging current
    • 2 A
  • Interfaces
    • Connection
    • Qi
  • Measures
    • Ø
    • 98 mm
reichelt printfooter